Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar

RN1907,LF(CT | |
|---|---|
DigiKey Part Number | RN1907LF(CTTR-ND - Tape & Reel (TR) RN1907LF(CTCT-ND - Cut Tape (CT) RN1907LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1907,LF(CT |
Description | TRANS PREBIAS 2NPN 50V 100MA US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN1907,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.97000 | RM0.97 |
| 10 | RM0.60300 | RM6.03 |
| 100 | RM0.37500 | RM37.50 |
| 500 | RM0.27480 | RM137.40 |
| 1,000 | RM0.24228 | RM242.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19476 | RM584.28 |
| 6,000 | RM0.17443 | RM1,046.58 |
| 9,000 | RM0.16405 | RM1,476.45 |
| 15,000 | RM0.15238 | RM2,285.70 |
| 21,000 | RM0.14546 | RM3,054.66 |
| 30,000 | RM0.13874 | RM4,162.20 |
| 75,000 | RM0.12397 | RM9,297.75 |
| 150,000 | RM0.11484 | RM17,226.00 |
| 300,000 | RM0.11060 | RM33,180.00 |
| Unit Price without VAT: | RM0.97000 |
|---|---|
| Unit Price with VAT: | RM1.06700 |







