
RN1910FE,LF(CT | |
|---|---|
DigiKey Part Number | RN1910FELF(CTTR-ND - Tape & Reel (TR) RN1910FELF(CTCT-ND - Cut Tape (CT) RN1910FELF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1910FE,LF(CT |
Description | TRANS PREBIAS 2NPN 50V 100MA ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN1910FE,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 100mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.97000 | RM0.97 |
| 10 | RM0.58600 | RM5.86 |
| 100 | RM0.36190 | RM36.19 |
| 500 | RM0.26494 | RM132.47 |
| 1,000 | RM0.23347 | RM233.47 |
| 2,000 | RM0.20689 | RM413.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17893 | RM715.72 |
| 8,000 | RM0.16059 | RM1,284.72 |
| 12,000 | RM0.15124 | RM1,814.88 |
| 20,000 | RM0.14072 | RM2,814.40 |
| 28,000 | RM0.13448 | RM3,765.44 |
| 40,000 | RM0.12842 | RM5,136.80 |
| 100,000 | RM0.11511 | RM11,511.00 |
| 200,000 | RM0.10689 | RM21,378.00 |
| 400,000 | RM0.10534 | RM42,136.00 |
| Unit Price without VAT: | RM0.97000 |
|---|---|
| Unit Price with VAT: | RM1.06700 |

