Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VESM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2104MFV,L3XHF(CT

DigiKey Part Number
264-RN2104MFVL3XHF(CTTR-ND - Tape & Reel (TR)
264-RN2104MFVL3XHF(CT-ND - Cut Tape (CT)
264-RN2104MFVL3XHF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2104MFV,L3XHF(CT
Description
TRANS PREBIAS PNP 50V 0.1A VESM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VESM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VESM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,660
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.17951RM1,436.08
16,000RM0.16275RM2,604.00
24,000RM0.15421RM3,701.04
40,000RM0.14461RM5,784.40
56,000RM0.13893RM7,780.08
80,000RM0.13340RM10,672.00
200,000RM0.12313RM24,626.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.62300RM6.23
100RM0.38650RM38.65
500RM0.28424RM142.12
1,000RM0.25102RM251.02
2,000RM0.22301RM446.02
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.63800RM6.38
100RM0.39870RM39.87
500RM0.29298RM146.49
1,000RM0.25878RM258.78
2,000RM0.22992RM459.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200