
RN2104MFV,L3XHF(CT | |
|---|---|
DigiKey Part Number | 264-RN2104MFVL3XHF(CTTR-ND - Tape & Reel (TR) 264-RN2104MFVL3XHF(CT-ND - Cut Tape (CT) 264-RN2104MFVL3XHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2104MFV,L3XHF(CT |
Description | TRANS PREBIAS PNP 50V 0.1A VESM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VESM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.17951 | RM1,436.08 |
| 16,000 | RM0.16275 | RM2,604.00 |
| 24,000 | RM0.15421 | RM3,701.04 |
| 40,000 | RM0.14461 | RM5,784.40 |
| 56,000 | RM0.13893 | RM7,780.08 |
| 80,000 | RM0.13340 | RM10,672.00 |
| 200,000 | RM0.12313 | RM24,626.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.62300 | RM6.23 |
| 100 | RM0.38650 | RM38.65 |
| 500 | RM0.28424 | RM142.12 |
| 1,000 | RM0.25102 | RM251.02 |
| 2,000 | RM0.22301 | RM446.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.63800 | RM6.38 |
| 100 | RM0.39870 | RM39.87 |
| 500 | RM0.29298 | RM146.49 |
| 1,000 | RM0.25878 | RM258.78 |
| 2,000 | RM0.22992 | RM459.84 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

