
RN2109MFV,L3F | |
|---|---|
DigiKey Part Number | 264-RN2109MFV,L3FTR-ND - Tape & Reel (TR) 264-RN2109MFV,L3FCT-ND - Cut Tape (CT) 264-RN2109MFV,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2109MFV,L3F |
Description | TRANS PREBIAS PNP 50V 0.1A VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | RN2109MFV,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.40200 | RM4.02 |
| 100 | RM0.24740 | RM24.74 |
| 500 | RM0.17950 | RM89.75 |
| 1,000 | RM0.15740 | RM157.40 |
| 2,000 | RM0.13871 | RM277.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.10960 | RM876.80 |
| 16,000 | RM0.09837 | RM1,573.92 |
| 24,000 | RM0.09265 | RM2,223.60 |
| 40,000 | RM0.08621 | RM3,448.40 |
| 56,000 | RM0.08239 | RM4,613.84 |
| 80,000 | RM0.07868 | RM6,294.40 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

