
RN2406,LF | |
|---|---|
DigiKey Part Number | RN2406LFTR-ND - Tape & Reel (TR) RN2406LFCT-ND - Cut Tape (CT) RN2406LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2406,LF |
Description | TRANS PREBIAS PNP 50V 0.1A SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | RN2406,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.37800 | RM3.78 |
| 100 | RM0.23360 | RM23.36 |
| 500 | RM0.16934 | RM84.67 |
| 1,000 | RM0.14850 | RM148.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.11819 | RM354.57 |
| 6,000 | RM0.10510 | RM630.60 |
| 9,000 | RM0.09842 | RM885.78 |
| 15,000 | RM0.09090 | RM1,363.50 |
| 21,000 | RM0.08645 | RM1,815.45 |
| 30,000 | RM0.08211 | RM2,463.30 |
| 75,000 | RM0.07259 | RM5,444.25 |
| 150,000 | RM0.06670 | RM10,005.00 |
| 300,000 | RM0.06175 | RM18,525.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |


