Similar
Similar

RN2604(TE85L,F) | |
|---|---|
DigiKey Part Number | RN2604(TE85LF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN2604(TE85L,F) |
Description | TRANS PREBIAS 2PNP 50V 100MA SM6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 300mW Surface Mount SM6 |
Datasheet | Datasheet |
EDA/CAD Models | RN2604(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SM6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.31452 | RM943.56 |
| 6,000 | RM0.28432 | RM1,705.92 |
| 9,000 | RM0.26893 | RM2,420.37 |
| 15,000 | RM0.25162 | RM3,774.30 |
| 21,000 | RM0.24137 | RM5,068.77 |
| 30,000 | RM0.23140 | RM6,942.00 |
| 75,000 | RM0.20953 | RM15,714.75 |
| 150,000 | RM0.20685 | RM31,027.50 |
| Unit Price without VAT: | RM0.31452 |
|---|---|
| Unit Price with VAT: | RM0.34597 |



