Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 100mW Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2907FE,LF(CT

DigiKey Part Number
RN2907FELF(CTTR-ND - Tape & Reel (TR)
RN2907FELF(CTCT-ND - Cut Tape (CT)
RN2907FELF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2907FE,LF(CT
Description
TRANS PREBIAS 2PNP 50V 100MA ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 100mW Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
RN2907FE,LF(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200MHz
Power - Max
100mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.54800RM5.48
100RM0.33840RM33.84
500RM0.24774RM123.87
1,000RM0.21832RM218.32
2,000RM0.19346RM386.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.16731RM669.24
8,000RM0.15016RM1,201.28
12,000RM0.14142RM1,697.04
20,000RM0.13158RM2,631.60
28,000RM0.12575RM3,521.00
40,000RM0.12009RM4,803.60
100,000RM0.10764RM10,764.00
200,000RM0.09995RM19,990.00
400,000RM0.09850RM39,400.00
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100