
RN2907FE,LF(CT | |
|---|---|
DigiKey Part Number | RN2907FELF(CTTR-ND - Tape & Reel (TR) RN2907FELF(CTCT-ND - Cut Tape (CT) RN2907FELF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2907FE,LF(CT |
Description | TRANS PREBIAS 2PNP 50V 100MA ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN2907FE,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200MHz | |
Power - Max | 100mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.54800 | RM5.48 |
| 100 | RM0.33840 | RM33.84 |
| 500 | RM0.24774 | RM123.87 |
| 1,000 | RM0.21832 | RM218.32 |
| 2,000 | RM0.19346 | RM386.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.16731 | RM669.24 |
| 8,000 | RM0.15016 | RM1,201.28 |
| 12,000 | RM0.14142 | RM1,697.04 |
| 20,000 | RM0.13158 | RM2,631.60 |
| 28,000 | RM0.12575 | RM3,521.00 |
| 40,000 | RM0.12009 | RM4,803.60 |
| 100,000 | RM0.10764 | RM10,764.00 |
| 200,000 | RM0.09995 | RM19,990.00 |
| 400,000 | RM0.09850 | RM39,400.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

