
RN4983FE,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN4983FELXHF(CTTR-ND - Tape & Reel (TR) 264-RN4983FELXHF(CT-ND - Cut Tape (CT) 264-RN4983FELXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4983FE,LXHF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz, 200MHz |
Part Status Active | Power - Max 100mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 22kOhms | Package / Case SOT-563, SOT-666 |
Resistor - Emitter Base (R2) 22kOhms | Supplier Device Package ES6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 10mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.03600 | RM10.36 |
| 100 | RM0.65170 | RM65.17 |
| 500 | RM0.48540 | RM242.70 |
| 1,000 | RM0.43163 | RM431.63 |
| 2,000 | RM0.38628 | RM772.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.34809 | RM1,392.36 |
| 8,000 | RM0.31593 | RM2,527.44 |
| 12,000 | RM0.29954 | RM3,594.48 |
| 20,000 | RM0.28111 | RM5,622.20 |
| 28,000 | RM0.27019 | RM7,565.32 |
| 40,000 | RM0.25958 | RM10,383.20 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

