
RN4984FE,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN4984FELXHF(CTTR-ND - Tape & Reel (TR) 264-RN4984FELXHF(CT-ND - Cut Tape (CT) 264-RN4984FELXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4984FE,LXHF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 200MHz | |
Power - Max | 100mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.31853 | RM1,274.12 |
| 8,000 | RM0.28910 | RM2,312.80 |
| 12,000 | RM0.27410 | RM3,289.20 |
| 20,000 | RM0.25724 | RM5,144.80 |
| 28,000 | RM0.24725 | RM6,923.00 |
| 40,000 | RM0.23754 | RM9,501.60 |
| 100,000 | RM0.22163 | RM22,163.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.94600 | RM9.46 |
| 100 | RM0.59650 | RM59.65 |
| 500 | RM0.44420 | RM222.10 |
| 1,000 | RM0.39499 | RM394.99 |
| 2,000 | RM0.35348 | RM706.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.97700 | RM9.77 |
| 100 | RM0.61460 | RM61.46 |
| 500 | RM0.45790 | RM228.95 |
| 1,000 | RM0.40720 | RM407.20 |
| 2,000 | RM0.36441 | RM728.82 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

