6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN4989(T5L,F,T)

DigiKey Part Number
RN4989(T5LFT)TR-ND - Tape & Reel (TR)
RN4989(T5LFT)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN4989(T5L,F,T)
Description
TRANS PREBIAS 1NPN 1PNP 50V US6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 200mW Surface Mount US6
Datasheet
 Datasheet
EDA/CAD Models
RN4989(T5L,F,T) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100µA (ICBO)
Frequency - Transition
250MHz, 200MHz
Power - Max
200mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,760
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.01000RM1.01
10RM0.61900RM6.19
100RM0.38470RM38.47
500RM0.28230RM141.15
1,000RM0.24906RM249.06
Unit Price without VAT:RM1.01000
Unit Price with VAT:RM1.11100