N-Channel 50 V 100mA (Ta) 150mW (Ta) Surface Mount USM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 50 V 100mA (Ta) 150mW (Ta) Surface Mount USM
USM-SSM3K

SSM3K17FU,LF

DigiKey Part Number
SSM3K17FULFTR-ND - Tape & Reel (TR)
SSM3K17FULFCT-ND - Cut Tape (CT)
SSM3K17FULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K17FU,LF
Description
MOSFET N-CH 50V 100MA USM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 100mA (Ta) 150mW (Ta) Surface Mount USM
Datasheet
 Datasheet
EDA/CAD Models
SSM3K17FU,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V
Rds On (Max) @ Id, Vgs
20Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.5V @ 1µA
Vgs (Max)
±7V
Input Capacitance (Ciss) (Max) @ Vds
7 pF @ 3 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
USM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,075
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.62300RM6.23
100RM0.38690RM38.69
500RM0.28416RM142.08
1,000RM0.25082RM250.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.20215RM606.45
6,000RM0.18136RM1,088.16
9,000RM0.17075RM1,536.75
15,000RM0.15882RM2,382.30
21,000RM0.15175RM3,186.75
30,000RM0.14488RM4,346.40
75,000RM0.12979RM9,734.25
150,000RM0.12046RM18,069.00
300,000RM0.11820RM35,460.00
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200