P-Channel 30 V 1.4A (Ta) 500mW (Ta) Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6J207FE,LF

DigiKey Part Number
SSM6J207FELFTR-ND - Tape & Reel (TR)
SSM6J207FELFCT-ND - Cut Tape (CT)
SSM6J207FELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6J207FE,LF
Description
MOSFET P-CH 30V 1.4A ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 1.4A (Ta) 500mW (Ta) Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
SSM6J207FE,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
251mOhm @ 650mA, 10V
Vgs(th) (Max) @ Id
2.6V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
137 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
ES6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.25000RM2.25
10RM1.38300RM13.83
100RM0.88220RM88.22
500RM0.66516RM332.58
1,000RM0.59506RM595.06
2,000RM0.53598RM1,071.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.47166RM1,886.64
8,000RM0.43107RM3,448.56
12,000RM0.41038RM4,924.56
20,000RM0.38713RM7,742.60
28,000RM0.37336RM10,454.08
40,000RM0.35998RM14,399.20
100,000RM0.35953RM35,953.00
Manufacturers Standard Package
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500