Mosfet Array 20V 250mA 150mW Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 250mA 150mW Surface Mount ES6
SSM6K202FE

SSM6N37FE,LM

DigiKey Part Number
264-SSM6N37FE,LMTR-ND - Tape & Reel (TR)
264-SSM6N37FE,LMCT-ND - Cut Tape (CT)
264-SSM6N37FE,LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6N37FE,LM
Description
MOSFET 2N-CH 20V 0.25A ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 250mA 150mW Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
SSM6N37FE,LM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
250mA
Rds On (Max) @ Id, Vgs
2.2Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
12pF @ 10V
Power - Max
150mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,896
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.78000RM7.80
100RM0.48900RM48.90
500RM0.36146RM180.73
1,000RM0.32024RM320.24
2,000RM0.28548RM570.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.24850RM994.00
8,000RM0.22456RM1,796.48
12,000RM0.21235RM2,548.20
20,000RM0.19863RM3,972.60
28,000RM0.19050RM5,334.00
40,000RM0.18259RM7,303.60
100,000RM0.16525RM16,525.00
200,000RM0.16253RM32,506.00
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600