


SSM6N37FE,LM | |
|---|---|
DigiKey Part Number | 264-SSM6N37FE,LMTR-ND - Tape & Reel (TR) 264-SSM6N37FE,LMCT-ND - Cut Tape (CT) 264-SSM6N37FE,LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N37FE,LM |
Description | MOSFET 2N-CH 20V 0.25A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 250mA 150mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N37FE,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 250mA | |
Rds On (Max) @ Id, Vgs | 2.2Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 12pF @ 10V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.78000 | RM7.80 |
| 100 | RM0.48900 | RM48.90 |
| 500 | RM0.36146 | RM180.73 |
| 1,000 | RM0.32024 | RM320.24 |
| 2,000 | RM0.28548 | RM570.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.24850 | RM994.00 |
| 8,000 | RM0.22456 | RM1,796.48 |
| 12,000 | RM0.21235 | RM2,548.20 |
| 20,000 | RM0.19863 | RM3,972.60 |
| 28,000 | RM0.19050 | RM5,334.00 |
| 40,000 | RM0.18259 | RM7,303.60 |
| 100,000 | RM0.16525 | RM16,525.00 |
| 200,000 | RM0.16253 | RM32,506.00 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

