
TA75W393FU,LF | |
|---|---|
DigiKey Part Number | TA75W393FULFTR-ND - Tape & Reel (TR) TA75W393FULFCT-ND - Cut Tape (CT) TA75W393FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA75W393FU,LF |
Description | IC COMPARATOR 2 GEN PUR 8SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, MOS, Open-Collector, TTL 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TA75W393FU,LF Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Toshiba Semiconductor and Storage | Current - Output (Typ) 16nA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type CMOS, DTL, MOS, Open-Collector, TTL | Supplier Device Package 8-SSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.94800 | RM9.48 |
| 25 | RM0.84360 | RM21.09 |
| 100 | RM0.72640 | RM72.64 |
| 250 | RM0.67088 | RM167.72 |
| 500 | RM0.63738 | RM318.69 |
| 1,000 | RM0.60976 | RM609.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.57569 | RM1,727.07 |
| 6,000 | RM0.55900 | RM3,354.00 |
| 9,000 | RM0.55064 | RM4,955.76 |
| 15,000 | RM0.54139 | RM8,120.85 |
| 21,000 | RM0.53598 | RM11,255.58 |
| 30,000 | RM0.53077 | RM15,923.10 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |



