
TB62213AHQ | |
|---|---|
DigiKey Part Number | TB62213AHQ-ND |
Manufacturer | |
Manufacturer Product Number | TB62213AHQ |
Description | IC MOTOR DRIVER BIPLR 25V 25HZIP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 25-HZIP |
EDA/CAD Models | TB62213AHQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 2.4A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 38V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 25-SIP Formed Leads | |
Supplier Device Package | 25-HZIP | |
Base Product Number |

