Bipolar Motor Driver DMOS Parallel 28-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB62218AFG,C8,EL

DigiKey Part Number
TB62218AFGC8ELTR-ND - Tape & Reel (TR)
TB62218AFGC8ELCT-ND - Cut Tape (CT)
TB62218AFGC8ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB62218AFG,C8,EL
Description
IC MOTOR DRIVER BIPOLAR 28HSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 28-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
2A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 38V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-BSOP (0.346", 8.80mm Width) + 2 Heat Tabs
Supplier Device Package
28-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,980
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.74000RM11.74
10RM8.79000RM87.90
25RM8.04880RM201.22
100RM7.23620RM723.62
250RM6.84820RM1,712.05
500RM6.61448RM3,307.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.42204RM6,422.04
2,000RM6.26370RM12,527.40
3,000RM6.18441RM18,553.23
5,000RM6.09650RM30,482.50
Manufacturers Standard Package
Unit Price without VAT:RM11.74000
Unit Price with VAT:RM12.91400