
TB62218AFG,C8,EL | |
|---|---|
DigiKey Part Number | TB62218AFGC8ELTR-ND - Tape & Reel (TR) TB62218AFGC8ELCT-ND - Cut Tape (CT) TB62218AFGC8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB62218AFG,C8,EL |
Description | IC MOTOR DRIVER BIPOLAR 28HSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 28-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 38V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-BSOP (0.346", 8.80mm Width) + 2 Heat Tabs | |
Supplier Device Package | 28-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.74000 | RM11.74 |
| 10 | RM8.79000 | RM87.90 |
| 25 | RM8.04880 | RM201.22 |
| 100 | RM7.23620 | RM723.62 |
| 250 | RM6.84820 | RM1,712.05 |
| 500 | RM6.61448 | RM3,307.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.42204 | RM6,422.04 |
| 2,000 | RM6.26370 | RM12,527.40 |
| 3,000 | RM6.18441 | RM18,553.23 |
| 5,000 | RM6.09650 | RM30,482.50 |
| Unit Price without VAT: | RM11.74000 |
|---|---|
| Unit Price with VAT: | RM12.91400 |


