
TB62218AFTG,C8,EL | |
|---|---|
DigiKey Part Number | 264-TB62218AFTG,C8,ELTR-ND - Tape & Reel (TR) 264-TB62218AFTG,C8,ELCT-ND - Cut Tape (CT) 264-TB62218AFTG,C8,ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB62218AFTG,C8,EL |
Description | IC MTRDRV BIPLR 4.75-5.25V 48QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 38V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.24000 | RM10.24 |
| 10 | RM7.62400 | RM76.24 |
| 25 | RM6.96920 | RM174.23 |
| 100 | RM6.25040 | RM625.04 |
| 250 | RM5.90732 | RM1,476.83 |
| 500 | RM5.70054 | RM2,850.27 |
| 1,000 | RM5.53042 | RM5,530.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM5.39034 | RM10,780.68 |
| 4,000 | RM5.27507 | RM21,100.28 |
| 6,000 | RM5.21734 | RM31,304.04 |
| Unit Price without VAT: | RM10.24000 |
|---|---|
| Unit Price with VAT: | RM11.26400 |

