
TB6560AFTG,8,EL | |
|---|---|
DigiKey Part Number | TB6560AFTG8ELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB6560AFTG,8,EL |
Description | IC MTR DRVR BIPLR 4.5-5.5V 48QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TB6560AFTG,8,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 34V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |

