
TB67S209FTG(O,EL) | |
|---|---|
DigiKey Part Number | TB67S209FTG(OEL)TR-ND - Tape & Reel (TR) TB67S209FTG(OEL)CT-ND - Cut Tape (CT) TB67S209FTG(OEL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S209FTG(O,EL) |
Description | IC MOTOR DRIVER BIPOLAR 48WQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TB67S209FTG(O,EL) Models |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Voltage - Load 10V ~ 47V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 48-WFQFN Exposed Pad |
Interface Parallel | Supplier Device Package 48-WQFN (7x7) |
Technology Power MOSFET | Base Product Number |
Step Resolution 1 ~ 1/32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB67S109AFTG,EL | Toshiba Semiconductor and Storage | 2,763 | TB67S109AFTGELCT-ND | RM12.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.73000 | RM12.73 |
| 10 | RM9.52700 | RM95.27 |
| 25 | RM8.72960 | RM218.24 |
| 100 | RM7.85400 | RM785.40 |
| 250 | RM7.43652 | RM1,859.13 |
| 500 | RM7.32430 | RM3,662.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM6.66714 | RM26,668.56 |
| Unit Price without VAT: | RM12.73000 |
|---|---|
| Unit Price with VAT: | RM14.00300 |

