
TB67Z830SFTG(O,EL) | |
|---|---|
DigiKey Part Number | 264-TB67Z830SFTG(O,EL)TR-ND - Tape & Reel (TR) 264-TB67Z830SFTG(O,EL)CT-ND - Cut Tape (CT) 264-TB67Z830SFTG(O,EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67Z830SFTG(O,EL) |
Description | 80V 3-PHASE GATE DRIVER, SPI INT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 75V | |
Logic Voltage - VIL, VIH | 0.8V, 1.5V | |
Current - Peak Output (Source, Sink) | 1A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.51000 | RM8.51 |
| 10 | RM6.28800 | RM62.88 |
| 25 | RM5.73360 | RM143.34 |
| 100 | RM5.12400 | RM512.40 |
| 250 | RM4.83376 | RM1,208.44 |
| 500 | RM4.65882 | RM2,329.41 |
| 1,000 | RM4.51481 | RM4,514.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM4.29870 | RM17,194.80 |
| 8,000 | RM4.21842 | RM33,747.36 |
| Unit Price without VAT: | RM8.51000 |
|---|---|
| Unit Price with VAT: | RM9.36100 |

