
TBD62502AFG,EL | |
|---|---|
DigiKey Part Number | TBD62502AFGELTR-ND - Tape & Reel (TR) TBD62502AFGELCT-ND - Cut Tape (CT) TBD62502AFGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62502AFG,EL |
Description | IC PWR SWITCH N-CHAN 1:1 16SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 300mA 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 300mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.39000 | RM8.39 |
| 10 | RM6.19800 | RM61.98 |
| 25 | RM5.65320 | RM141.33 |
| 100 | RM5.05110 | RM505.11 |
| 250 | RM4.76424 | RM1,191.06 |
| 500 | RM4.59136 | RM2,295.68 |
| 1,000 | RM4.44909 | RM4,449.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.33199 | RM8,663.98 |
| 4,000 | RM4.23558 | RM16,942.32 |
| 6,000 | RM4.18733 | RM25,123.98 |
| Unit Price without VAT: | RM8.39000 |
|---|---|
| Unit Price with VAT: | RM9.22900 |

