
TBD62503AFWG,EL | |
|---|---|
DigiKey Part Number | TBD62503AFWGELTR-ND - Tape & Reel (TR) TBD62503AFWGELCT-ND - Cut Tape (CT) TBD62503AFWGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62503AFWG,EL |
Description | IC PWR SWITCH N-CHAN 1:1 16SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 300mA 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62503AFWG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 300mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.56000 | RM5.56 |
| 10 | RM4.04200 | RM40.42 |
| 25 | RM3.66560 | RM91.64 |
| 100 | RM3.25090 | RM325.09 |
| 250 | RM3.05320 | RM763.30 |
| 500 | RM2.93388 | RM1,466.94 |
| 1,000 | RM2.83570 | RM2,835.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.75487 | RM5,509.74 |
| 4,000 | RM2.68837 | RM10,753.48 |
| 6,000 | RM2.65508 | RM15,930.48 |
| 10,000 | RM2.61818 | RM26,181.80 |
| 14,000 | RM2.59661 | RM36,352.54 |
| Unit Price without VAT: | RM5.56000 |
|---|---|
| Unit Price with VAT: | RM6.11600 |

