TC62D722CFNG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 3,864
Unit Price: RM15.29000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 6,375
Unit Price: RM12.69000
Datasheet
LED Driver IC 16 Output Linear Shift Register Dimming 90mA 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC62D722CFNG

DigiKey Part Number
TC62D722CFNG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC62D722CFNG
Description
IC LED DRVR LINEAR 90MA 24HTSSOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 90mA 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TC62D722CFNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
90mA
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.