
TC62D723FNG,C,EL | |
|---|---|
DigiKey Part Number | TC62D723FNGCELTR-ND - Tape & Reel (TR) TC62D723FNGCELCT-ND - Cut Tape (CT) TC62D723FNGCELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC62D723FNG,C,EL |
Description | IC LED DRVR LINEAR 90MA 24HTSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 90mA 24-HTSSOP |
EDA/CAD Models | TC62D723FNG,C,EL Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Topology Shift Register | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 24-HTSSOP |
Number of Outputs 16 | Base Product Number |
Voltage - Supply (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.11000 | RM13.11 |
| 10 | RM9.83900 | RM98.39 |
| 25 | RM9.02200 | RM225.55 |
| 100 | RM8.12080 | RM812.08 |
| 250 | RM7.69128 | RM1,922.82 |
| 500 | RM7.58464 | RM3,792.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM7.04400 | RM14,088.00 |
| 4,000 | RM6.89970 | RM27,598.80 |
| Unit Price without VAT: | RM13.11000 |
|---|---|
| Unit Price with VAT: | RM14.42100 |

