
TC74ACT574FTEL | |
|---|---|
DigiKey Part Number | TC74ACT574FTELTR-ND - Tape & Reel (TR) TC74ACT574FTELCT-ND - Cut Tape (CT) TC74ACT574FTELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74ACT574FTEL |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 10.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 80 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.17000 | RM11.70 |
| 25 | RM1.04480 | RM26.12 |
| 100 | RM0.90460 | RM90.46 |
| 250 | RM0.83796 | RM209.49 |
| 500 | RM0.79770 | RM398.85 |
| 1,000 | RM0.76558 | RM765.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.71513 | RM1,430.26 |
| 4,000 | RM0.69336 | RM2,773.44 |
| 6,000 | RM0.68246 | RM4,094.76 |
| 10,000 | RM0.67038 | RM6,703.80 |
| 14,000 | RM0.66331 | RM9,286.34 |
| 20,000 | RM0.65652 | RM13,130.40 |
| 50,000 | RM0.64189 | RM32,094.50 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

