Inverter IC 6 Channel Schmitt Trigger 14-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74LCX14FK(EL,K)

DigiKey Part Number
264-TC74LCX14FK(EL,K)TR-ND - Tape & Reel (TR)
264-TC74LCX14FK(EL,K)CT-ND - Cut Tape (CT)
264-TC74LCX14FK(EL,K)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74LCX14FK(EL,K)
Description
IC INVERTER 6CH 1-INP 14VSSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TC74LCX14FK(EL,K) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.3V ~ 0.6V
Input Logic Level - High
1.35V ~ 2.2V
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-VSSOP
Package / Case
14-VFSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,797
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.96900RM9.69
25RM0.86200RM21.55
100RM0.74390RM74.39
250RM0.68760RM171.90
500RM0.65348RM326.74
1,000RM0.62544RM625.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.57798RM1,444.95
5,000RM0.56067RM2,803.35
7,500RM0.55200RM4,140.00
12,500RM0.54240RM6,780.00
17,500RM0.53679RM9,393.82
25,000RM0.53139RM13,284.75
62,500RM0.51977RM32,485.62
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200