Decoder 1 x 3:8 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74VHC138F(EL,K,F

DigiKey Part Number
264-TC74VHC138F(EL,K,FTR-ND - Tape & Reel (TR)
264-TC74VHC138F(EL,K,FCT-ND - Cut Tape (CT)
264-TC74VHC138F(EL,K,FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74VHC138F(EL,K,F
Description
IC DECODER 1 X 3:8 16-SOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Decoder 1 x 3:8 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
TC74VHC138F(EL,K,F Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Toshiba Semiconductor and Storage
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC138NSRTexas Instruments1,890296-28937-1-NDRM3.03000Similar
In-Stock: 1,944
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.30400RM13.04
25RM1.16480RM29.12
100RM1.01100RM101.10
250RM0.93740RM234.35
500RM0.89320RM446.60
1,000RM0.86203RM862.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.82677RM1,653.54
4,000RM0.80208RM3,208.32
6,000RM0.78972RM4,738.32
10,000RM0.77603RM7,760.30
14,000RM0.76802RM10,752.28
20,000RM0.76032RM15,206.40
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500