
TC75W59FU,LF | |
|---|---|
DigiKey Part Number | TC75W59FULFTR-ND - Tape & Reel (TR) TC75W59FULFCT-ND - Cut Tape (CT) TC75W59FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75W59FU,LF |
Description | IC COMPARATOR 2 GEN PUR 8SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC75W59FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 7V, ±0.9V ~ 3.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 25mA | |
Current - Quiescent (Max) | 220µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 200ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.36300 | RM13.63 |
| 25 | RM1.21680 | RM30.42 |
| 100 | RM1.05710 | RM105.71 |
| 250 | RM0.98076 | RM245.19 |
| 500 | RM0.93480 | RM467.40 |
| 1,000 | RM0.89698 | RM896.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.85023 | RM2,550.69 |
| 6,000 | RM0.82735 | RM4,964.10 |
| 9,000 | RM0.81589 | RM7,343.01 |
| 15,000 | RM0.80319 | RM12,047.85 |
| 21,000 | RM0.79577 | RM16,711.17 |
| 30,000 | RM0.78864 | RM23,659.20 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

