
TC7SB66CFU,LF(CT | |
|---|---|
DigiKey Part Number | TC7SB66CFULF(CTTR-ND - Tape & Reel (TR) TC7SB66CFULF(CTCT-ND - Cut Tape (CT) TC7SB66CFULF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SB66CFU,LF(CT |
Description | IC SWITCH SPST-NC X 1 7OHM USV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 7Ohm USV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SB66CFU,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 7Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4ns, 4.5ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | USV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.72900 | RM7.29 |
| 25 | RM0.64600 | RM16.15 |
| 100 | RM0.55360 | RM55.36 |
| 250 | RM0.50984 | RM127.46 |
| 500 | RM0.48344 | RM241.72 |
| 1,000 | RM0.46169 | RM461.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.42178 | RM1,265.34 |
| 6,000 | RM0.40901 | RM2,454.06 |
| 9,000 | RM0.40262 | RM3,623.58 |
| 15,000 | RM0.39554 | RM5,933.10 |
| 21,000 | RM0.39140 | RM8,219.40 |
| 30,000 | RM0.38742 | RM11,622.60 |
| 75,000 | RM0.37885 | RM28,413.75 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |


