
TC7SET02F,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SET02FLJ(CTTR-ND - Tape & Reel (TR) TC7SET02FLJ(CTCT-ND - Cut Tape (CT) TC7SET02FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SET02F,LJ(CT |
Description | IC GATE NOR 1CH 2-INP SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SET02F,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.37000 | RM3.70 |
| 25 | RM0.32320 | RM8.08 |
| 100 | RM0.27340 | RM27.34 |
| 250 | RM0.24948 | RM62.37 |
| 500 | RM0.23514 | RM117.57 |
| 1,000 | RM0.22332 | RM223.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.20242 | RM607.26 |
| 6,000 | RM0.19548 | RM1,172.88 |
| 9,000 | RM0.19200 | RM1,728.00 |
| 15,000 | RM0.18814 | RM2,822.10 |
| 21,000 | RM0.18589 | RM3,903.69 |
| 30,000 | RM0.18372 | RM5,511.60 |
| 75,000 | RM0.17906 | RM13,429.50 |
| 150,000 | RM0.17625 | RM26,437.50 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

