Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output ESV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SZ126FE,LJ(CT

DigiKey Part Number
TC7SZ126FELJ(CTTR-ND - Tape & Reel (TR)
TC7SZ126FELJ(CTCT-ND - Cut Tape (CT)
TC7SZ126FELJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SZ126FE,LJ(CT
Description
IC BUFFER NON-INVERTING 5.5V ESV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output ESV
Datasheet
 Datasheet
EDA/CAD Models
TC7SZ126FE,LJ(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
ESV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,161
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.35100RM3.51
25RM0.30720RM7.68
100RM0.25890RM25.89
250RM0.23624RM59.06
500RM0.22246RM111.23
1,000RM0.21118RM211.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.18839RM753.56
8,000RM0.18227RM1,458.16
12,000RM0.17921RM2,150.52
20,000RM0.17582RM3,516.40
28,000RM0.17384RM4,867.52
40,000RM0.17193RM6,877.20
100,000RM0.16783RM16,783.00
200,000RM0.16536RM33,072.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100