
TC7W00FUTE12LF | |
|---|---|
DigiKey Part Number | TC7W00FUTE12LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7W00FUTE12LF |
Description | IC GATE NAND 2CH 2-INP 8SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-SSOP |
Number of Inputs 2 | Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.51856 | RM1,555.68 |
| 6,000 | RM0.50334 | RM3,020.04 |
| 9,000 | RM0.49572 | RM4,461.48 |
| 15,000 | RM0.48727 | RM7,309.05 |
| 21,000 | RM0.48234 | RM10,129.14 |
| 30,000 | RM0.47759 | RM14,327.70 |
| Unit Price without VAT: | RM0.51856 |
|---|---|
| Unit Price with VAT: | RM0.57042 |

