
TC7WPB9307FC(TE85L | |
|---|---|
DigiKey Part Number | TC7WPB9307FC(TE85LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7WPB9307FC(TE85L |
Description | IC BUS SWITCH 2 X 1:1 CST8 |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:1 CST8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 2 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 1.65V ~ 5V, 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | CST8 | |
Base Product Number |

