
TMAG5124E1CEDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-TMAG5124E1CEDBZRQ1TR-ND - Tape & Reel (TR) 296-TMAG5124E1CEDBZRQ1CT-ND - Cut Tape (CT) 296-TMAG5124E1CEDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5124E1CEDBZRQ1 |
Description | AUTOMOTIVE2-WIRE HIGH-VOLTAGE (U |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, 1mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 18mA | |
Current - Output (Max) | 7.8mA | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM3.11300 | RM31.13 |
| 25 | RM2.81160 | RM70.29 |
| 100 | RM2.48180 | RM248.18 |
| 250 | RM2.32444 | RM581.11 |
| 500 | RM2.22956 | RM1,114.78 |
| 1,000 | RM2.15140 | RM2,151.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.03107 | RM3,093.21 |
| 6,000 | RM1.00426 | RM6,025.56 |
| 9,000 | RM0.99083 | RM8,917.47 |
| 15,000 | RM0.97595 | RM14,639.25 |
| 21,000 | RM0.96725 | RM20,312.25 |
| 30,000 | RM0.95889 | RM28,766.70 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

