
TCR2LN36,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR2LN36LF(SETR-ND - Tape & Reel (TR) 264-TCR2LN36LF(SECT-ND - Cut Tape (CT) 264-TCR2LN36LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LN36,LF(SE |
Description | IC REG LINEAR 3.6V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.25697 | RM2,569.70 |
| 20,000 | RM0.25062 | RM5,012.40 |
| 30,000 | RM0.24744 | RM7,423.20 |
| 50,000 | RM0.24392 | RM12,196.00 |
| 70,000 | RM0.24186 | RM16,930.20 |
| 100,000 | RM0.23988 | RM23,988.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.46900 | RM4.69 |
| 25 | RM0.41440 | RM10.36 |
| 100 | RM0.35180 | RM35.18 |
| 250 | RM0.32228 | RM80.57 |
| 500 | RM0.30432 | RM152.16 |
| 1,000 | RM0.28963 | RM289.63 |
| 2,500 | RM0.27405 | RM685.12 |
| 5,000 | RM0.26468 | RM1,323.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.07600 | RM10.76 |
| 25 | RM0.87960 | RM21.99 |
| 100 | RM0.65840 | RM65.84 |
| 250 | RM0.54988 | RM137.47 |
| 500 | RM0.48296 | RM241.48 |
| 1,000 | RM0.42694 | RM426.94 |
| 2,500 | RM0.36652 | RM916.30 |
| 5,000 | RM0.32934 | RM1,646.70 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

