
TCR3DM35,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR3DM35LF(SETR-ND - Tape & Reel (TR) 264-TCR3DM35LF(SECT-ND - Cut Tape (CT) 264-TCR3DM35LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DM35,LF(SE |
Description | IC REG LINEAR 3.5V 300MA 4-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.57100 | RM5.71 |
| 25 | RM0.50280 | RM12.57 |
| 100 | RM0.42910 | RM42.91 |
| 250 | RM0.39400 | RM98.50 |
| 500 | RM0.37272 | RM186.36 |
| 1,000 | RM0.35527 | RM355.27 |
| 2,500 | RM0.33682 | RM842.05 |
| 5,000 | RM0.32570 | RM1,628.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.31654 | RM3,165.40 |
| 20,000 | RM0.30900 | RM6,180.00 |
| 30,000 | RM0.30523 | RM9,156.90 |
| 50,000 | RM0.30105 | RM15,052.50 |
| 70,000 | RM0.29860 | RM20,902.00 |
| 100,000 | RM0.29625 | RM29,625.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

