
TCR3DM45A,RF | |
|---|---|
DigiKey Part Number | 264-TCR3DM45ARFTR-ND - Tape & Reel (TR) 264-TCR3DM45ARFCT-ND - Cut Tape (CT) 264-TCR3DM45ARFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DM45A,RF |
Description | IC REG LINEAR 4.5V 300MA 4-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.231V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 159 µA | |
PSRR | 55dB (1MHz), 75dB ~ 48dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.97000 | RM0.97 |
| 10 | RM0.65700 | RM6.57 |
| 25 | RM0.57960 | RM14.49 |
| 100 | RM0.49640 | RM49.64 |
| 250 | RM0.45592 | RM113.98 |
| 500 | RM0.43164 | RM215.82 |
| 1,000 | RM0.41166 | RM411.66 |
| 2,500 | RM0.39056 | RM976.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.37784 | RM1,889.20 |
| 10,000 | RM0.36737 | RM3,673.70 |
| 15,000 | RM0.36213 | RM5,431.95 |
| 25,000 | RM0.35632 | RM8,908.00 |
| 35,000 | RM0.35292 | RM12,352.20 |
| 50,000 | RM0.34966 | RM17,483.00 |
| Unit Price without VAT: | RM0.97000 |
|---|---|
| Unit Price with VAT: | RM1.06700 |

