


TCR4DG25,LF | |
|---|---|
DigiKey Part Number | TCR4DG25LFTR-ND - Tape & Reel (TR) TCR4DG25LFCT-ND - Cut Tape (CT) TCR4DG25LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR4DG25,LF |
Description | IC REG LINEAR 2.5V 420MA 4-WCSPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 420mA 4-WCSPE (0.65x0.65) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.347V @ 420mA | |
Current - Output | ||
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, CSPBGA | |
Supplier Device Package | 4-WCSPE (0.65x0.65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.81600 | RM8.16 |
| 25 | RM0.72320 | RM18.08 |
| 100 | RM0.62210 | RM62.21 |
| 250 | RM0.57368 | RM143.42 |
| 500 | RM0.54442 | RM272.21 |
| 1,000 | RM0.52040 | RM520.40 |
| 2,500 | RM0.49500 | RM1,237.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.47971 | RM2,398.55 |
| 10,000 | RM0.46711 | RM4,671.10 |
| 15,000 | RM0.46080 | RM6,912.00 |
| 25,000 | RM0.45381 | RM11,345.25 |
| 35,000 | RM0.44973 | RM15,740.55 |
| 50,000 | RM0.44580 | RM22,290.00 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

