
TCWA1225G,LF | |
|---|---|
DigiKey Part Number | 264-TCWA1225GLFTR-ND - Tape & Reel (TR) 264-TCWA1225GLFCT-ND - Cut Tape (CT) 264-TCWA1225GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCWA1225G,LF |
Description | RF SPDT SWITCH HIGH POWER LOW IN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 700MHz ~ 5GHz | |
Isolation | 46dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 5GHz | |
P1dB | 47dBm | |
IIP3 | 74dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 95°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.46000 | RM14.46 |
| 10 | RM10.89400 | RM108.94 |
| 25 | RM10.00440 | RM250.11 |
| 100 | RM9.02540 | RM902.54 |
| 250 | RM8.74080 | RM2,185.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM7.65410 | RM38,270.50 |
| Unit Price without VAT: | RM14.46000 |
|---|---|
| Unit Price with VAT: | RM15.90600 |



