
TJ10S04M3L(T6L1,NQ | |
|---|---|
DigiKey Part Number | 264-TJ10S04M3L(T6L1,NQTR-ND - Tape & Reel (TR) 264-TJ10S04M3L(T6L1,NQCT-ND - Cut Tape (CT) 264-TJ10S04M3L(T6L1,NQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ10S04M3L(T6L1,NQ |
Description | MOSFET P-CH 40V 10A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 10A (Ta) 27W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TJ10S04M3L(T6L1,NQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 930 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 27W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.92000 | RM7.92 |
| 10 | RM5.03500 | RM50.35 |
| 100 | RM3.39060 | RM339.06 |
| 500 | RM2.68502 | RM1,342.51 |
| 1,000 | RM2.48196 | RM2,481.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.19922 | RM4,398.44 |
| 4,000 | RM2.04358 | RM8,174.32 |
| 6,000 | RM2.02775 | RM12,166.50 |
| Unit Price without VAT: | RM7.92000 |
|---|---|
| Unit Price with VAT: | RM8.71200 |

