P-Channel 40 V 40A (Ta) 68W (Tc) Surface Mount DPAK+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ40S04M3L(T6L1,NQ

DigiKey Part Number
264-TJ40S04M3L(T6L1,NQTR-ND - Tape & Reel (TR)
264-TJ40S04M3L(T6L1,NQCT-ND - Cut Tape (CT)
264-TJ40S04M3L(T6L1,NQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJ40S04M3L(T6L1,NQ
Description
MOSFET P-CH 40V 40A DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 40A (Ta) 68W (Tc) Surface Mount DPAK+
Datasheet
 Datasheet
EDA/CAD Models
TJ40S04M3L(T6L1,NQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
83 nC @ 10 V
Series
Vgs (Max)
+10V, -20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4140 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
68W (Tc)
FET Type
Operating Temperature
175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
DPAK+
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
9.1mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD70P04P4L08ATMA1Infineon Technologies2,174448-IPD70P04P4L08ATMA1CT-NDRM7.76000Similar
NP50P04SDG-E1-AYRenesas Electronics Corporation2,473559-NP50P04SDG-E1-AYCT-NDRM13.00000Similar
In-Stock: 596
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.50000RM9.50
10RM6.08700RM60.87
100RM4.13980RM413.98
500RM3.30526RM1,652.63
1,000RM3.03703RM3,037.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.81143RM5,622.86
4,000RM2.62181RM10,487.24
6,000RM2.52523RM15,151.38
10,000RM2.43788RM24,378.80
Manufacturers Standard Package
Unit Price without VAT:RM9.50000
Unit Price with VAT:RM10.45000