
SZNZ9F3V9T5G | |
|---|---|
DigiKey Part Number | 488-SZNZ9F3V9T5GTR-ND - Tape & Reel (TR) 488-SZNZ9F3V9T5GCT-ND - Cut Tape (CT) 488-SZNZ9F3V9T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ9F3V9T5G |
Description | DIODE ZENER 3.91V 250MW SOD923 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.91 V 250 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZNZ9F3V9T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.98500 | RM9.85 |
| 100 | RM0.36250 | RM36.25 |
| 500 | RM0.34278 | RM171.39 |
| 1,000 | RM0.27580 | RM275.80 |
| 2,000 | RM0.27429 | RM548.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.25610 | RM2,048.80 |
| 16,000 | RM0.25098 | RM4,015.68 |
| 24,000 | RM0.23849 | RM5,723.76 |
| 40,000 | RM0.23001 | RM9,200.40 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

