Similar
Similar

TK4A60DB(STA4,Q,M) | |
|---|---|
DigiKey Part Number | TK4A60DB(STA4QM)-ND |
Manufacturer | |
Manufacturer Product Number | TK4A60DB(STA4,Q,M) |
Description | MOSFET N-CH 600V 3.7A TO220SIS |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.7A (Ta) 35W (Tc) Through Hole TO-220SIS |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 4.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 540 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |





