


TK56A12N1,S4X | |
|---|---|
DigiKey Part Number | TK56A12N1S4X-ND |
Manufacturer | |
Manufacturer Product Number | TK56A12N1,S4X |
Description | MOSFET N-CH 120V 56A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 56A (Tc) 45W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK56A12N1,S4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 28A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 69 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4200 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.69000 | RM12.69 |
| 50 | RM6.35040 | RM317.52 |
| 100 | RM5.73700 | RM573.70 |
| 500 | RM4.66196 | RM2,330.98 |
| 1,000 | RM4.31659 | RM4,316.59 |
| 2,000 | RM4.13700 | RM8,274.00 |
| Unit Price without VAT: | RM12.69000 |
|---|---|
| Unit Price with VAT: | RM13.95900 |

