TPN2R503NC,L1Q is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 4,886
Unit Price: RM6.90000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 4,868
Unit Price: RM5.83000
Datasheet
N-Channel 30 V 40A (Ta) 700mW (Ta), 35W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPN2R503NC,L1Q

DigiKey Part Number
TPN2R503NCL1QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPN2R503NC,L1Q
Description
MOSFET N CH 30V 40A 8TSON-ADV
Customer Reference
Detailed Description
N-Channel 30 V 40A (Ta) 700mW (Ta), 35W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2230 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta), 35W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSON Advance (3.1x3.1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes