MFR Recommended

TK8A45DA(STA4,Q,M) | |
|---|---|
DigiKey Part Number | TK8A45DA(STA4QM)-ND |
Manufacturer | |
Manufacturer Product Number | TK8A45DA(STA4,Q,M) |
Description | MOSFET N-CH 450V 7.5A TO220SIS |
Customer Reference | |
Detailed Description | N-Channel 450 V 7.5A (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 450 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |


